Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
RES60
Number of Stages
Multi Stage
Operating Frequency
DC → 400Hz
Length
71mm
Depth
45mm
Capacitance
9.4 nF, 440nF
Height
29mm
Inductance
24 mH
Dimensions
71 x 45 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.74 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, UL 1283
Country of Origin
India
Product details
Roxburgh EMC RES60 Series
Roxburgh EMC RES60 series of multi-stage, single phase EMC filters featuring high differential and high common mode attenuation. The RES60 series is designed for use in general purpose applications where increased RFI noise is present, including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
High differential and high common mode attenuation
For use from DC to 400Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Approvals
UL E191581
€ 50.74
€ 50.74 Each (ex VAT)
€ 60.38
€ 60.38 Each (inc. VAT)
1
€ 50.74
€ 50.74 Each (ex VAT)
€ 60.38
€ 60.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 50.74 |
10 - 24 | € 46.88 |
25 - 49 | € 46.36 |
50 - 99 | € 45.24 |
100+ | € 45.05 |
Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
RES60
Number of Stages
Multi Stage
Operating Frequency
DC → 400Hz
Length
71mm
Depth
45mm
Capacitance
9.4 nF, 440nF
Height
29mm
Inductance
24 mH
Dimensions
71 x 45 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.74 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, UL 1283
Country of Origin
India
Product details
Roxburgh EMC RES60 Series
Roxburgh EMC RES60 series of multi-stage, single phase EMC filters featuring high differential and high common mode attenuation. The RES60 series is designed for use in general purpose applications where increased RFI noise is present, including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
High differential and high common mode attenuation
For use from DC to 400Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Approvals
UL E191581