Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
4A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
1
Series
RX730
Operating Frequency
60Hz
Length
68mm
Depth
29.5mm
Height
16mm
Inductance
1 x 2 mH
Dimensions
68 x 29.5 x 16mm
Leakage Current
0.24 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
RX730 Series
Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section
Approvals
UL Listed, CSA Certified, VDE

€ 24.75
€ 24.75 Each (ex VAT)
€ 29.45
€ 29.45 Each (inc. VAT)
1
€ 24.75
€ 24.75 Each (ex VAT)
€ 29.45
€ 29.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.75 |
10 - 24 | € 22.63 |
25 - 49 | € 20.65 |
50 - 99 | € 18.90 |
100+ | € 17.23 |

Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
4A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
1
Series
RX730
Operating Frequency
60Hz
Length
68mm
Depth
29.5mm
Height
16mm
Inductance
1 x 2 mH
Dimensions
68 x 29.5 x 16mm
Leakage Current
0.24 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
RX730 Series
Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section
Approvals
UL Listed, CSA Certified, VDE
