E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Roxburgh EMC, XEB Surge Suppressor Unit 250 V Maximum Voltage Rating Mains Protector

RS Stock No.: 672-7035Brand: Roxburgh EMCManufacturers Part No.: XEB1201
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Series

XEB

Mounting Type

Flange Mount

Dimensions

19 x 8.5 x 25mm

Minimum Operating Temperature

-40°C

Height

25mm

Depth

8.5mm

Length

19mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

XE/XEB Series

Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Stock information temporarily unavailable.

€ 27.55

€ 5.51 Each (In a Pack of 5) (ex VAT)

€ 32.78

€ 6.557 Each (In a Pack of 5) (inc. VAT)

Roxburgh EMC, XEB Surge Suppressor Unit 250 V Maximum Voltage Rating Mains Protector

€ 27.55

€ 5.51 Each (In a Pack of 5) (ex VAT)

€ 32.78

€ 6.557 Each (In a Pack of 5) (inc. VAT)

Roxburgh EMC, XEB Surge Suppressor Unit 250 V Maximum Voltage Rating Mains Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 5.51€ 27.55
25 - 45€ 5.19€ 25.95
50 - 120€ 4.93€ 24.65
125 - 245€ 4.54€ 22.70
250+€ 4.15€ 20.75

Technical Document

Specifications

Series

XEB

Mounting Type

Flange Mount

Dimensions

19 x 8.5 x 25mm

Minimum Operating Temperature

-40°C

Height

25mm

Depth

8.5mm

Length

19mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

XE/XEB Series

Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.