Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Royce Thompson Electric MICROSTAR 2000 < 0.25W Lighting Controller Switch, Filtered Silicon Photodiode, 220 to 270 V

RS Stock No.: 472-1509Brand: Royce Thompson ElectricManufacturers Part No.: MICROSTAR 2000 DRG 131
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Controller Type

Switch

Sensor Type

Filtered Silicon Photodiode

Voltage Rating

220 to 270 V

Power Consumption

< 0.25W

Length

57 mm

Width

31 mm

Height

25mm

Wattage

250 mW

Series

MICROSTAR 2000

Standards Met

CE, RoHS Compliant

Country of Origin

United Kingdom

Product details

Integral Luminaire Controller

Supplied with 2 nitrile gaskets and 20mm lock ring

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

You may be interested in
Stock information temporarily unavailable.

€ 51.81

€ 51.81 Each (ex VAT)

€ 61.65

€ 61.65 Each (inc. VAT)

Royce Thompson Electric MICROSTAR 2000 < 0.25W Lighting Controller Switch, Filtered Silicon Photodiode, 220 to 270 V

€ 51.81

€ 51.81 Each (ex VAT)

€ 61.65

€ 61.65 Each (inc. VAT)

Royce Thompson Electric MICROSTAR 2000 < 0.25W Lighting Controller Switch, Filtered Silicon Photodiode, 220 to 270 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Controller Type

Switch

Sensor Type

Filtered Silicon Photodiode

Voltage Rating

220 to 270 V

Power Consumption

< 0.25W

Length

57 mm

Width

31 mm

Height

25mm

Wattage

250 mW

Series

MICROSTAR 2000

Standards Met

CE, RoHS Compliant

Country of Origin

United Kingdom

Product details

Integral Luminaire Controller

Supplied with 2 nitrile gaskets and 20mm lock ring

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

You may be interested in