E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

10000psi Diecast Aluminium Manual Grease Gun, 1 g

RS Stock No.: 786-5283Brand: RS PRO
brand-logo
View all in Manual Grease Guns

Technical Document

Specifications

Brand

RS Pro

Capacity

1 g

Material

Diecast Aluminium

Coupling Type

4 Jaw

Maximum Pressure

10000psi

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

10000psi Diecast Aluminium Manual Grease Gun, 1 g

P.O.A.

10000psi Diecast Aluminium Manual Grease Gun, 1 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

1 g

Material

Diecast Aluminium

Coupling Type

4 Jaw

Maximum Pressure

10000psi

Country of Origin

India

You may be interested in