E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness

RS Stock No.: 846-339Brand: RS PRO
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

RS Pro

Back Type

Adhesive

Length

100mm

Width

12mm

Thickness

2.3mm

Country of Origin

United Kingdom

Product details

RS Pro 100mm Magnetic tape

Our own brand of RS Pro magnetic tape is a great use for many scenarios. It features a heavy duty pressure sensitive adhesive to stick the magnetic strip anywhere you need, this means no solvents, water or glue is needed to make the strip stick, just some light pressure to make it effortless. These strips are made from polypropylene material so they will be very durable in any circumstance.

The magnetic strip can be useful for many tasks such as holding signs up, photographs, organization and plenty more tasks.

Features and benefits-

• Dimensions – 100mm Length, 12mm Width and 2.3mm thickness.
• Made from high quality polypropylene for prolonged durability.
• Easy to apply pressure adhesive.

FAQ (Frequently Asked Questions)

Can I cut this magnetic tape?
Although these strips come pre-cut into 100x12mm strips, it is possible to cut them shorter.

Can I stick fridge magnets on with this?
Yes. Due to the pressure sensitive adhesive, it makes using this for fridge magnets easy.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness

P.O.A.

100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Back Type

Adhesive

Length

100mm

Width

12mm

Thickness

2.3mm

Country of Origin

United Kingdom

Product details

RS Pro 100mm Magnetic tape

Our own brand of RS Pro magnetic tape is a great use for many scenarios. It features a heavy duty pressure sensitive adhesive to stick the magnetic strip anywhere you need, this means no solvents, water or glue is needed to make the strip stick, just some light pressure to make it effortless. These strips are made from polypropylene material so they will be very durable in any circumstance.

The magnetic strip can be useful for many tasks such as holding signs up, photographs, organization and plenty more tasks.

Features and benefits-

• Dimensions – 100mm Length, 12mm Width and 2.3mm thickness.
• Made from high quality polypropylene for prolonged durability.
• Easy to apply pressure adhesive.

FAQ (Frequently Asked Questions)

Can I cut this magnetic tape?
Although these strips come pre-cut into 100x12mm strips, it is possible to cut them shorter.

Can I stick fridge magnets on with this?
Yes. Due to the pressure sensitive adhesive, it makes using this for fridge magnets easy.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 625mm
P.O.A.1 Bag of 25 (ex VAT)