Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

13 A Surface Mount Wall Switch

RS Stock No.: 252-6784Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Current Rating

13A

Mount Type

Surface

Product details

13A Fused Connection Unit

For direct connection of fixed appliances
Fuse carrier can be open to ensure isolation under maintenance

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
€ 10.19Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

13 A Surface Mount Wall Switch

P.O.A.

13 A Surface Mount Wall Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
€ 10.19Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

13A

Mount Type

Surface

Product details

13A Fused Connection Unit

For direct connection of fixed appliances
Fuse carrier can be open to ensure isolation under maintenance

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
€ 10.19Each (ex VAT)