Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BA15d red LED lamp for light tower

RS Stock No.: 384-4673Brand: RS PROManufacturers Part No.: 18580350
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

350mcd

Diameter

20mm

Length

45mm

Peak Wavelength

630nm

You may be interested in
RS PRO LED Red, BA15d 24 V ac/dc
€ 43.48Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BA15d red LED lamp for light tower

P.O.A.

BA15d red LED lamp for light tower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Red, BA15d 24 V ac/dc
€ 43.48Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

350mcd

Diameter

20mm

Length

45mm

Peak Wavelength

630nm

You may be interested in
RS PRO LED Red, BA15d 24 V ac/dc
€ 43.48Each (ex VAT)