E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

20W AC/DC Adapter 5V dc Output, 4A Output

RS Stock No.: 201-2634Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

4A

Input Connector

2-Pin

Number of Outputs

1

Power Rating

20W

Regulated/Unregulated

Regulated

Medical Approved

No

Type

AC-DC Power Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

20W AC/DC Adapter 5V dc Output, 4A Output

P.O.A.

20W AC/DC Adapter 5V dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

4A

Input Connector

2-Pin

Number of Outputs

1

Power Rating

20W

Regulated/Unregulated

Regulated

Medical Approved

No

Type

AC-DC Power Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in