RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading

RS Stock No.: 249-3971Brand: RS PROManufacturers Part No.: 2200AGC2501A2UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

0 → 100 mV

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 3/4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

0 → 100 mV

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 3/4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.