RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.

RS Stock No.: 392-214Brand: RS PROManufacturers Part No.: 26100313
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

3m

Internal Dimensions

8 x 14mm

Width

68 mm

Colour

Beige

Material

Rubber

Number of Channels

1

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Snap Fit

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 50.38

€ 50.38 1 Reel of 1 (ex VAT)

€ 59.95

€ 59.95 1 Reel of 1 (inc. VAT)

RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.

€ 50.38

€ 50.38 1 Reel of 1 (ex VAT)

€ 59.95

€ 59.95 1 Reel of 1 (inc. VAT)

RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 50.38
15 - 49€ 48.60
50+€ 46.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

3m

Internal Dimensions

8 x 14mm

Width

68 mm

Colour

Beige

Material

Rubber

Number of Channels

1

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Series

Snap Fit

Country of Origin

United Kingdom

You may be interested in