E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 150mm Dial Caliper Caliper 0.02 mm Resolution, Metric

RS Stock No.: 667-3926Brand: RS PROManufacturers Part No.: 431-13-400
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Dial Caliper Caliper 0.02 mm Resolution, Metric

P.O.A.

RS PRO 150mm Dial Caliper Caliper 0.02 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

You may be interested in