Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

4way black chrome finish XLR plastic skt

RS Stock No.: 279-8046Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Polymer

Termination Method

Solder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4way black chrome finish XLR plastic skt

P.O.A.

4way black chrome finish XLR plastic skt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Polymer

Termination Method

Solder

You may be interested in