Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 15W Beige Horn Speaker, 280 Hz → 12 kHz, 8Ω, IP66

RS Stock No.: 344-2722Brand: RS PROManufacturers Part No.: 5005008
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

RS Pro

Nominal Rated Power

15W

Impedance

Frequency Response

280 Hz → 12 kHz

IP Rating

IP66

Colour

Beige

Housing Material

ABS

Weight

1.3kg

Maximum Rated Power

15W

Depth

228mm

Height

162mm

Maximum Frequency Response

12 kHz

Minimum Frequency Response

280 Hz

Width

222mm

Sound Pressure Level

119dB

Product details

MR158Ω/15W Plastic Horn

Directional
Suitable for high ambient noise areas

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Beige Horn Speaker, 280 Hz → 12 kHz, 8Ω, IP66

P.O.A.

RS PRO 15W Beige Horn Speaker, 280 Hz → 12 kHz, 8Ω, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Rated Power

15W

Impedance

Frequency Response

280 Hz → 12 kHz

IP Rating

IP66

Colour

Beige

Housing Material

ABS

Weight

1.3kg

Maximum Rated Power

15W

Depth

228mm

Height

162mm

Maximum Frequency Response

12 kHz

Minimum Frequency Response

280 Hz

Width

222mm

Sound Pressure Level

119dB

Product details

MR158Ω/15W Plastic Horn

Directional
Suitable for high ambient noise areas

You may be interested in