Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

6 piece metric open ended spanner set

RS Stock No.: 536-600Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Open Ended Spanner Set

Sizes in Set

8 x 9; 10 x 11; 12 x 13; 14 x 15; 17 x 19; 20 x 22 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Open Ended

General purpose, flat profile
Manufactured from heat-treated alloy steel, chrome-plated with polished jaws and raised panel pattern
Supplied in divided vinyl tool roll

Stock information temporarily unavailable.

P.O.A.

6 piece metric open ended spanner set

P.O.A.

6 piece metric open ended spanner set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Open Ended Spanner Set

Sizes in Set

8 x 9; 10 x 11; 12 x 13; 14 x 15; 17 x 19; 20 x 22 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Open Ended

General purpose, flat profile
Manufactured from heat-treated alloy steel, chrome-plated with polished jaws and raised panel pattern
Supplied in divided vinyl tool roll