RS PRO 6001-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

RS Stock No.: 261-2583Brand: RS PROManufacturers Part No.: 6001-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

€ 18.55

€ 3.71 Each (In a Pack of 5) (ex VAT)

€ 22.07

€ 4.415 Each (In a Pack of 5) (inc. VAT)

RS PRO 6001-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

€ 18.55

€ 3.71 Each (In a Pack of 5) (ex VAT)

€ 22.07

€ 4.415 Each (In a Pack of 5) (inc. VAT)

RS PRO 6001-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2RS/C3

Country of Origin

China