Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6310
Race Type
Plain
Bearing Reference Number
6310-2RS/C3
Country of Origin
China
€ 61.66
€ 61.66 Each (ex VAT)
€ 73.38
€ 73.38 Each (inc. VAT)
1
€ 61.66
€ 61.66 Each (ex VAT)
€ 73.38
€ 73.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 61.66 |
5 - 9 | € 61.34 |
10 - 24 | € 61.03 |
25+ | € 60.66 |
Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6310
Race Type
Plain
Bearing Reference Number
6310-2RS/C3
Country of Origin
China