RS PRO 2kW Infrared, Radiant Infrared Heater, Wall Mounted
Technical Document
Specifications
Brand
RS ProHeat Type
Infrared, Radiant
Maximum Output Power
2kW
Mounting
Wall Mounted
Height
115mm
Width
292mm
Depth
372mm
Dimensions
115 x 292 x 372mm
Power Settings
1
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 140.03Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 2kW Infrared, Radiant Infrared Heater, Wall Mounted
1
P.O.A.
RS PRO 2kW Infrared, Radiant Infrared Heater, Wall Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 140.03Each (ex VAT)
Technical Document
Specifications
Brand
RS ProHeat Type
Infrared, Radiant
Maximum Output Power
2kW
Mounting
Wall Mounted
Height
115mm
Width
292mm
Depth
372mm
Dimensions
115 x 292 x 372mm
Power Settings
1
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 140.03Each (ex VAT)