Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 125mm Bend Radius

RS Stock No.: 760-4577Brand: RS PROManufacturers Part No.: 841102RS2
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

102mm

Length

2m

Material

Double Ply Neoprene Fabric

Suitable Applications

Air Conveyance, Dust, Light Duty Particle, Suction

Colour

Black/Red

Bend Radius

125mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 125mm Bend Radius

P.O.A.

RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 125mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

102mm

Length

2m

Material

Double Ply Neoprene Fabric

Suitable Applications

Air Conveyance, Dust, Light Duty Particle, Suction

Colour

Black/Red

Bend Radius

125mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in