Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Female Solder D-sub Connector Contact, Gold over Nickel

RS Stock No.: 374-0537Brand: RS PROManufacturers Part No.: 8638PSS2005
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

20A

Length

21.8mm

Product details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

P.O.A.

RS PRO Female Solder D-sub Connector Contact, Gold over Nickel

P.O.A.

RS PRO Female Solder D-sub Connector Contact, Gold over Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

20A

Length

21.8mm

Product details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc