Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 20.25VA Plug In Power Supply 12V ac Output, 1.688A Output

RS Stock No.: 459-926Brand: RS PROManufacturers Part No.: AD4830-12.0-1688EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.688A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20.25VA

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Type

Linear Power Supply

Length

82.5mm

Width

56.5mm

Depth

49.5mm

Load Regulation

±25.3%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20.25VA Plug In Power Supply 12V ac Output, 1.688A Output

P.O.A.

RS PRO 20.25VA Plug In Power Supply 12V ac Output, 1.688A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.688A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20.25VA

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Type

Linear Power Supply

Length

82.5mm

Width

56.5mm

Depth

49.5mm

Load Regulation

±25.3%

You may be interested in