E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 404-985Brand: RS PROManufacturers Part No.: B13-010 01-012711000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold