E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 304-5539Brand: RS PROManufacturers Part No.: B13-029-01-002611000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

You may be interested in