Black, Self-Colour Steel Hex Socket Set M6 x 35mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
35mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines
€ 32.73
€ 32.73 1 Bag of 100 (ex VAT)
€ 38.95
€ 38.95 1 Bag of 100 (inc. VAT)
1
€ 32.73
€ 32.73 1 Bag of 100 (ex VAT)
€ 38.95
€ 38.95 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
35mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines