E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Isolating Signal Converter

RS Stock No.: 466-2220Brand: RS PROManufacturers Part No.: BM3324V--4MC-2
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

0 → +45°C

Series

100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Isolating Signal Converter

P.O.A.

RS PRO Isolating Signal Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

0 → +45°C

Series

100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)