Bright Zinc Plated Steel Locking Washers, M3, DIN 7980

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Locking
Inside Diameter
3.20mm
Outside Diameter
5.60mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
1.0mm
Country of Origin
China
€ 4.65
€ 4.65 1 Bag of 250 (ex VAT)
€ 5.53
€ 5.53 1 Bag of 250 (inc. VAT)
1
€ 4.65
€ 4.65 1 Bag of 250 (ex VAT)
€ 5.53
€ 5.53 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 4.65 |
5 - 9 | € 4.49 |
10 - 29 | € 4.33 |
30+ | € 4.07 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Locking
Inside Diameter
3.20mm
Outside Diameter
5.60mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
1.0mm
Country of Origin
China