E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bright Zinc Plated Steel Roofing Bolt, M10 x 70mm

RS Stock No.: 193-3390Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

70mm

Thread Size

M10

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

Stock information temporarily unavailable.

€ 15.11

€ 15.11 1 Bag of 25 (ex VAT)

€ 17.98

€ 17.98 1 Bag of 25 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M10 x 70mm

€ 15.11

€ 15.11 1 Bag of 25 (ex VAT)

€ 17.98

€ 17.98 1 Bag of 25 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M10 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

70mm

Thread Size

M10

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel