Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm

RS Stock No.: 277-610Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M6

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

€ 22.24

€ 22.24 1 Box of 100 (ex VAT)

€ 26.47

€ 26.47 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm

€ 22.24

€ 22.24 1 Box of 100 (ex VAT)

€ 26.47

€ 26.47 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M6

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated