Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm

RS Stock No.: 277-626Brand: RS PRO
brand-logo
View all in Roofing Bolts

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

€ 23.60

€ 23.60 1 Box of 100 (ex VAT)

€ 28.08

€ 28.08 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm

€ 23.60

€ 23.60 1 Box of 100 (ex VAT)

€ 28.08

€ 28.08 1 Box of 100 (inc. VAT)

Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M6

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated