RS PRO White Coverall, Type 5 & 6 Anti-Static, 3XL

RS Stock No.: 253-5124Brand: RS PROManufacturers Part No.: BS14WKC-3XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

RS Pro

Size

3XL

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

Stock information temporarily unavailable.

€ 15.24

€ 15.24 1 Box of 50 (ex VAT)

€ 18.14

€ 18.14 1 Box of 50 (inc. VAT)

RS PRO White Coverall, Type 5 & 6 Anti-Static, 3XL

€ 15.24

€ 15.24 1 Box of 50 (ex VAT)

€ 18.14

€ 18.14 1 Box of 50 (inc. VAT)

RS PRO White Coverall, Type 5 & 6 Anti-Static, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

3XL

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China