E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White Coverall, Type 5 & 6 Anti-Static, M

RS Stock No.: 253-5126Brand: RS PROManufacturers Part No.: BS14WKC-M
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

RS Pro

Size

M

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

You may be interested in
3M White Coverall, CE, M
€ 10.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Coverall, Type 5 & 6 Anti-Static, M

P.O.A.

RS PRO White Coverall, Type 5 & 6 Anti-Static, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M White Coverall, CE, M
€ 10.90Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Size

M

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Polyethylene

Hooded

Yes

Standards Met

EN1149-1, EN13034 Type 6, EN13982 Type 5

Country of Origin

China

You may be interested in
3M White Coverall, CE, M
€ 10.90Each (ex VAT)