Carbon Fibre Sheet, 300mm x 300mm x 1.3mm

Technical Document
Specifications
Brand
RS ProMaterial
Carbon Fibre Epoxy
Maximum Operating Temperature
+80°C
Length
300mm
Width
300mm
Thickness
1.3mm
Colour
Black
Surface Pattern
Twill Weave
Compressive Strength
570MPa
Country of Origin
United Kingdom
€ 184.73
€ 184.73 Each (ex VAT)
€ 219.83
€ 219.83 Each (inc. VAT)
1
€ 184.73
€ 184.73 Each (ex VAT)
€ 219.83
€ 219.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 184.73 |
3 - 5 | € 174.45 |
6 - 11 | € 167.56 |
12+ | € 154.61 |
Technical Document
Specifications
Brand
RS ProMaterial
Carbon Fibre Epoxy
Maximum Operating Temperature
+80°C
Length
300mm
Width
300mm
Thickness
1.3mm
Colour
Black
Surface Pattern
Twill Weave
Compressive Strength
570MPa
Country of Origin
United Kingdom