E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Conductive ESD Box 77mm (L) 55mm (W) 19mm (H)

RS Stock No.: 550-870Brand: RS PRODistrelec Article No.: 30418803
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

19mm

Length

77mm

Width

55mm

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Surface Resistivity Range

10.6Ω

Distrelec Product Id

30418803

Country of Origin

United Kingdom

Product details

Small IC Storage Boxes

Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
€ 54.421 Lot of 10 (ex VAT)
Antistatic container,2.56x3.5x1.75in
P.O.A.Each (ex VAT)
ESD CONTAINER 62X31X10MM
P.O.A.Each (ex VAT)
Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
€ 57.191 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

€ 46.91

€ 46.91 1 Lot of 5 (ex VAT)

€ 55.82

€ 55.82 1 Lot of 5 (inc. VAT)

Conductive ESD Box 77mm (L) 55mm (W) 19mm (H)

€ 46.91

€ 46.91 1 Lot of 5 (ex VAT)

€ 55.82

€ 55.82 1 Lot of 5 (inc. VAT)

Conductive ESD Box 77mm (L) 55mm (W) 19mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 46.91
10 - 19€ 45.71
20+€ 44.98
You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
€ 54.421 Lot of 10 (ex VAT)
Antistatic container,2.56x3.5x1.75in
P.O.A.Each (ex VAT)
ESD CONTAINER 62X31X10MM
P.O.A.Each (ex VAT)
Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
€ 57.191 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

19mm

Length

77mm

Width

55mm

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Surface Resistivity Range

10.6Ω

Distrelec Product Id

30418803

Country of Origin

United Kingdom

Product details

Small IC Storage Boxes

Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
€ 54.421 Lot of 10 (ex VAT)
Antistatic container,2.56x3.5x1.75in
P.O.A.Each (ex VAT)
ESD CONTAINER 62X31X10MM
P.O.A.Each (ex VAT)
Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
€ 57.191 Bag of 5 (ex VAT)