E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)

RS Stock No.: 909-6928Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

132mm

Length

350mm

Width

205mm

For Use With

Cabinets, Shelving, Topstore Louvred Panels

Application

Industrial Storage

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Conductive ESD-Safe Bin 350mm (L) 205mm (W) 132mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

132mm

Length

350mm

Width

205mm

For Use With

Cabinets, Shelving, Topstore Louvred Panels

Application

Industrial Storage

Country of Origin

United Kingdom

You may be interested in