E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3.6VA Plug In Power Supply 12V dc Output, 300mA Output

RS Stock No.: 459-916Brand: RS PROManufacturers Part No.: D35-12.0-0300EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

3.6VA

Cable Length

1.8m

MTBF

131400h

Efficiency

40%

Width

50mm

Depth

36.8mm

Minimum Temperature

0°C

Load Regulation

±45%

Type

Linear Power Supply

Length

72mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.6VA Plug In Power Supply 12V dc Output, 300mA Output

P.O.A.

RS PRO 3.6VA Plug In Power Supply 12V dc Output, 300mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

3.6VA

Cable Length

1.8m

MTBF

131400h

Efficiency

40%

Width

50mm

Depth

36.8mm

Minimum Temperature

0°C

Load Regulation

±45%

Type

Linear Power Supply

Length

72mm

You may be interested in