Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dissipative ESD-Safe Box 250mm (L) 191mm (W) 64mm (H)

RS Stock No.: 443-9913Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

64mm

Length

250mm

Width

191mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 452.951 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dissipative ESD-Safe Box 250mm (L) 191mm (W) 64mm (H)

P.O.A.

Dissipative ESD-Safe Box 250mm (L) 191mm (W) 64mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 452.951 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

64mm

Length

250mm

Width

191mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
€ 452.951 Box of 10 (ex VAT)