E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Enclosure,polyester,grey,seale

RS Stock No.: 584-570Brand: RS PROManufacturers Part No.: 45-230507
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

150 mm

External Width

80 mm

External Height

45 mm

External Dimensions

150 x 80 x 45mm

Colour

Grey

IP Rating

IP62

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Enclosure,polyester,grey,seale

P.O.A.

Enclosure,polyester,grey,seale
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

150 mm

External Width

80 mm

External Height

45 mm

External Dimensions

150 x 80 x 45mm

Colour

Grey

IP Rating

IP62

Country of Origin

United Kingdom

You may be interested in