Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Essentra Cable Tie, 152.4mm x 2.4 mm, Yellow PP, Pk-100

RS Stock No.: 170-7342Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

152.4mm

Width

2.4 mm

Colour

Yellow

Material

PP

Quantity

100

Series

BT

Maximum Bundle Diameter

44.5mm

Country of Origin

United Kingdom

Product details

Releasable cable ties

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

Essentra Cable Tie, 152.4mm x 2.4 mm, Yellow PP, Pk-100

P.O.A.

Each (In a Bag of 100) (ex VAT)

Essentra Cable Tie, 152.4mm x 2.4 mm, Yellow PP, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

152.4mm

Width

2.4 mm

Colour

Yellow

Material

PP

Quantity

100

Series

BT

Maximum Bundle Diameter

44.5mm

Country of Origin

United Kingdom

Product details

Releasable cable ties