Technical Document
Specifications
Brand
RS ProSeries
F900
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Pull On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
€ 65.96
€ 65.96 1 Pair (ex VAT)
€ 78.49
€ 78.49 1 Pair (inc. VAT)
1
€ 65.96
€ 65.96 1 Pair (ex VAT)
€ 78.49
€ 78.49 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
F900
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Pull On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China