Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Red
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China
€ 5.40
€ 5.40 1 Box of 100 (ex VAT)
€ 6.43
€ 6.43 1 Box of 100 (inc. VAT)
1
€ 5.40
€ 5.40 1 Box of 100 (ex VAT)
€ 6.43
€ 6.43 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Red
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China