Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China
€ 5.06
€ 5.06 1 Box of 100 (ex VAT)
€ 6.02
€ 6.02 1 Box of 100 (inc. VAT)
1
€ 5.06
€ 5.06 1 Box of 100 (ex VAT)
€ 6.02
€ 6.02 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
L
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China