Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Green Powdered Vinyl Disposable Gloves, Size L, 200 per Pack

RS Stock No.: 245-8959Brand: RS PROManufacturers Part No.: G0633
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Vinyl

Colour

Green

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

200

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

€ 10.00

€ 0.05 Each (In a Pack of 200) (ex VAT)

€ 11.90

€ 0.06 Each (In a Pack of 200) (inc. VAT)

RS PRO Green Powdered Vinyl Disposable Gloves, Size L, 200 per Pack

€ 10.00

€ 0.05 Each (In a Pack of 200) (ex VAT)

€ 11.90

€ 0.06 Each (In a Pack of 200) (inc. VAT)

RS PRO Green Powdered Vinyl Disposable Gloves, Size L, 200 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Vinyl

Colour

Green

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

200

Food Safe

Yes

Anti-Static

No

Country of Origin

China