E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 245-8979Brand: RS PROManufacturers Part No.: G1123
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Red

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 9.01

€ 9.01 1 Box of 100 (ex VAT)

€ 10.72

€ 10.72 1 Box of 100 (inc. VAT)

RS PRO Red Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

€ 9.01

€ 9.01 1 Box of 100 (ex VAT)

€ 10.72

€ 10.72 1 Box of 100 (inc. VAT)

RS PRO Red Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Red

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia