Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
€ 5.79
€ 5.79 1 Box of 100 (ex VAT)
€ 6.89
€ 6.89 1 Box of 100 (inc. VAT)
1
€ 5.79
€ 5.79 1 Box of 100 (ex VAT)
€ 6.89
€ 6.89 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia