Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Galvanised Steel Coach Bolt, 1/2-13 x 4in

RS Stock No.: 245-6588Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

4in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised

Stock information temporarily unavailable.

€ 80.25

€ 3.21 Each (In a Pack of 25) (ex VAT)

€ 95.50

€ 3.82 Each (In a Pack of 25) (inc. VAT)

Galvanised Steel Coach Bolt, 1/2-13 x 4in

€ 80.25

€ 3.21 Each (In a Pack of 25) (ex VAT)

€ 95.50

€ 3.82 Each (In a Pack of 25) (inc. VAT)

Galvanised Steel Coach Bolt, 1/2-13 x 4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

4in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised