E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HD Al faced transit case,600x400x300mm

RS Stock No.: 515-631Brand: RS PRO
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

220 mm

Internal Width

560 mm

Internal Depth

360mm

Internal Dimensions

220 x 560 x 360mm

External Height

300 mm

External Width

600 mm

External Depth

400mm

External Dimensions

300 x 600 x 400mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

8kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HD Al faced transit case,600x400x300mm

P.O.A.

HD Al faced transit case,600x400x300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

220 mm

Internal Width

560 mm

Internal Depth

360mm

Internal Dimensions

220 x 560 x 360mm

External Height

300 mm

External Width

600 mm

External Depth

400mm

External Dimensions

300 x 600 x 400mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

8kg

You may be interested in