Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type F - German Schuko 6 Gang Extension socket, 2m Cable, 230 V ac, Fused

RS Stock No.: 877-1680Brand: RS PROManufacturers Part No.: HKX-6N-2M
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

2m

Switchable

Yes

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Fused

Yes

Power Indicator

Yes

Wired

Yes

Country of Origin

China

Product details

Power Distribution

Stock information temporarily unavailable.

P.O.A.

RS PRO Type F - German Schuko 6 Gang Extension socket, 2m Cable, 230 V ac, Fused

P.O.A.

RS PRO Type F - German Schuko 6 Gang Extension socket, 2m Cable, 230 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

2m

Switchable

Yes

Voltage Rating

230 V ac

Colour

White

Corded

Yes

Fused

Yes

Power Indicator

Yes

Wired

Yes

Country of Origin

China

Product details

Power Distribution