Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HSS straight flute second tap,M4 0.7mm

RS Stock No.: 773-865Brand: RS PRO
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Type

Straight Flute, Second

Pitch

0.7mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS straight flute second tap,M4 0.7mm

P.O.A.

HSS straight flute second tap,M4 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Type

Straight Flute, Second

Pitch

0.7mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in