E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IP44 3P+E straight free socket,16A 400V

RS Stock No.: 464-1576Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Product details

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Stock information temporarily unavailable.

P.O.A.

IP44 3P+E straight free socket,16A 400V

P.O.A.

IP44 3P+E straight free socket,16A 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Product details

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.