E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Nylon General Purpose Work Gloves, Size 11, XXL, Polyurethane Coating

RS Stock No.: 253-5200Brand: RS PROManufacturers Part No.: LN620-11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XXL

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 10.10

€ 10.10 1 Pair (ex VAT)

€ 12.02

€ 12.02 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 11, XXL, Polyurethane Coating

€ 10.10

€ 10.10 1 Pair (ex VAT)

€ 12.02

€ 12.02 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 11, XXL, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XXL

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh